
SFSD032GL1AS1TO-I-NG-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD032GL1AS1TO-I-NG-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GL1AS1TO-I-NG-221-STD |
Description | MEM CRD SD SDHC 32GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™ 32GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™, SDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,30000 € | 435,30 € |
| Unit Price without VAT: | 435,30000 € |
|---|---|
| Unit Price with VAT: | 518,00700 € |

