SFSD032GL1AM1MT-I-6F-21P-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 252,56000 €
Datasheet

Similar


Flexxon Pte Ltd
In Stock: 0
Unit Price: 552,83000 €
Datasheet
Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD032GL1AM1MT-I-6F-21P-STD

DigiKey Part Number
1052-SFSD032GL1AM1MT-I-6F-21P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD032GL1AM1MT-I-6F-21P-STD
Description
MEM CD SDHC SDXC 32GB 10UHS PSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
32GB
Series
Speed
Class 10, UHS Class 1
Packaging
Tray
Technology
pSLC
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD032GL1AM1TB-I-EF-22P-STDSwissbit01052-SFSD032GL1AM1TB-I-EF-22P-STD-ND252,56000 €MFR Recommended
FCSO001TBE-M800Flexxon Pte Ltd03052-FCSO001TBE-M800-ND552,83000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes