Parametric Equivalent

SFSD016GN1AM1TO-I-ZK-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GN1AM1TO-I-ZK-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GN1AM1TO-I-ZK-23P-STD |
Description | MEM CRD SDHC SDXC 16GB 10UHSPSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 16GB Class 10, UHS-I, U3, V30, A2 pSLC |
Category | Memory Type microSDHC™, microSDXC™ |
Manufacturer Swissbit | Memory Size 16GB |
Series | Speed Class 10, UHS-I, U3, V30, A2 |
Packaging Bulk | Technology pSLC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD016GN1AM1TB-I-CE-22P-STD | Swissbit | 0 | 1052-SFSD016GN1AM1TB-I-CE-22P-STD-ND | 153,50000 € | Parametric Equivalent |


