
SFSD016GL3BM1TO-E-LF-2DP-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GL3BM1TO-E-LF-2DP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GL3BM1TO-E-LF-2DP-STD |
Description | MEM CARD SDHC 16GB 10 UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10, UHS Class 1 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

