
SFSD016GL2BM1TO-I-LF-111-STD | |
|---|---|
DigiKey Part Number | SFSD016GL2BM1TO-I-LF-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GL2BM1TO-I-LF-111-STD |
Description | MEM CARD SDHC 16GB CLASS 6 MLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 6 MLC |
Category | Memory Type SDHC™ |
Manufacturer Swissbit | Memory Size 16GB |
Series | Speed Class 6 |
Packaging Tray | Technology MLC |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |

