
SFSD016GL2AM1TO-I-5E-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GL2AM1TO-I-5E-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GL2AM1TO-I-5E-221-STD |
Description | MEM CD SDHC SDXC 16GB 10UHS 1TLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 16GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 16GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD016GL2AM1TO-I-5E-231-STD | Swissbit | 1 | 1052-SFSD016GL2AM1TO-I-5E-231-STD-ND | 49,72000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,13000 € | 23,13 € |
| 10 | 21,40000 € | 214,00 € |
| Unit Price without VAT: | 23,13000 € |
|---|---|
| Unit Price with VAT: | 27,52470 € |

