
SFSD016GL2AM1TO-E-ZK-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD016GL2AM1TO-E-ZK-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD016GL2AM1TO-E-ZK-22P-STD |
Description | MEM CD SDHC SDXC 16GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 16GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 16GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology pSLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,16000 € | 38,16 € |
| 10 | 35,26200 € | 352,62 € |
| Unit Price without VAT: | 38,16000 € |
|---|---|
| Unit Price with VAT: | 45,41040 € |

