SFSD008GN1AM1TO-I-5E-21P-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 1
Unit Price: 28,47000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 70
Unit Price: 28,47000 €
Datasheet
SDHC/SDXC 8GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD008GN1AM1TO-I-5E-21P-STD

DigiKey Part Number
1052-SFSD008GN1AM1TO-I-5E-21P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD008GN1AM1TO-I-5E-21P-STD
Description
MEM CD SDHC SDXC 8GB 10UHS 1PSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 8GB Class 10, UHS Class 1 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
SDHC™, SDXC™
Memory Size
8GB
Speed
Class 10, UHS Class 1
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.