Parametric Equivalent

SFSD008GL2AM1TO-E-5E-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD008GL2AM1TO-E-5E-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD008GL2AM1TO-E-5E-23P-STD |
Description | MEM CRD SDHC SDXC 8GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 8GB Class 10, UHS-I, U3, V30, A2 pSLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS-I, U3, V30, A2 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |


