
SFSD004GN1AM1TO-I-5E-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD004GN1AM1TO-I-5E-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD004GN1AM1TO-I-5E-23P-STD |
Description | MEM CRD SDHC SDXC 4GB 10UHS PSLC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, microSDXC™ 4GB Class 10, UHS-I, U3, V30, A2 pSLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSDHC™, microSDXC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS-I, U3, V30, A2 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,19000 € | 34,19 € |
| 10 | 31,62300 € | 316,23 € |
| 25 | 30,60680 € | 765,17 € |
| 50 | 29,84660 € | 1.492,33 € |
| 100 | 29,09640 € | 2.909,64 € |
| 250 | 28,12452 € | 7.031,13 € |
| Unit Price without VAT: | 34,19000 € |
|---|---|
| Unit Price with VAT: | 40,68610 € |



