


SFSA960GQ1AA8TO-I-OC-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA960GQ1AA8TO-I-OC-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA960GQ1AA8TO-I-OC-226-STD |
Description | SSD 960GB 2.5" MLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 960GB SATA III 2.5" 3.3V, 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 960GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 525MB/s | |
Speed - Write | 460MB/s | |
Voltage - Supply | 3.3V, 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.115,68000 € | 1.115,68 € |
| Unit Price without VAT: | 1.115,68000 € |
|---|---|
| Unit Price with VAT: | 1.327,65920 € |

