
SFSA480GM2AK2TO-I-8C-536-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GM2AK2TO-I-8C-536-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GM2AK2TO-I-8C-536-STD |
Description | SSD 480GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 565MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.58mm | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,35000 € | 364,35 € |
| 10 | 334,98300 € | 3.349,83 € |
| 25 | 323,74960 € | 8.093,74 € |
| Unit Price without VAT: | 364,35000 € |
|---|---|
| Unit Price with VAT: | 433,57650 € |

