SFSA2048U1BR2TO-I-MS-236-STD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: 72,97000 €
X-200m
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA2048U1BR2TO-I-MS-236-STD

DigiKey Part Number
1052-1142-ND
Manufacturer
Manufacturer Product Number
SFSA2048U1BR2TO-I-MS-236-STD
Description
SSD 2GB MSATA SLC SATA II 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 2GB SATA II mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
2GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
60MB/s
Speed - Write
26MB/s
Voltage - Supply
3.3V
Type
SATA II
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
0.24 oz (6.84 g)
Size / Dimension
50.80mm x 29.85mm x 3.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes