Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA160GM1AO2TO-C-8C-21P-STD

DigiKey Part Number
1052-SFSA160GM1AO2TO-C-8C-21P-STD-ND
Manufacturer
Manufacturer Product Number
SFSA160GM1AO2TO-C-8C-21P-STD
Description
SSD 160GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
372MB/s
Series
Speed - Write
223MB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Obsolete
Type
SATA III
Memory Size
160GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm x 3.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA160GM1AO2TO-C-8C-22P-STDSwissbit31052-SFSA160GM1AO2TO-C-8C-22P-STD-ND605,91000 €Parametric Equivalent
In-Stock: 8
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1272,50000 €272,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,50000 €
Unit Price with VAT:324,27500 €