
SFSA120GV3AA4TO-I-LB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA120GV3AA4TO-I-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA120GV3AA4TO-I-LB-226-STD |
Description | SSD 120GB SLIM-SATA MLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 750mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,26000 € | 290,26 € |
| 10 | 266,97300 € | 2.669,73 € |
| 25 | 258,03640 € | 6.450,91 € |
| Unit Price without VAT: | 290,26000 € |
|---|---|
| Unit Price with VAT: | 345,40940 € |

