
SFSA120GQ1AA4TO-I-LB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA120GQ1AA4TO-I-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA120GQ1AA4TO-I-LB-226-STD |
Description | SSD 120GB 2.5" MLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III 2.5" 3.3V, 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 525MB/s | |
Speed - Write | 460MB/s | |
Voltage - Supply | 3.3V, 5V | |
Type | SATA III | |
Current - Max | 415mA | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,67000 € | 306,67 € |
| 10 | 282,03700 € | 2.820,37 € |
| 25 | 272,59320 € | 6.814,83 € |
| Unit Price without VAT: | 306,67000 € |
|---|---|
| Unit Price with VAT: | 364,93730 € |

