
SFSA120GM2AK1TB-I-EB-51E-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA120GM2AK1TB-I-EB-51E-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA120GM2AK1TB-I-EB-51E-STD |
Description | SSD 120GB M.2 PCIE TLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.58mm |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,64000 € | 122,64 € |
| 10 | 113,00400 € | 1.130,04 € |
| 25 | 109,26480 € | 2.731,62 € |
| 50 | 106,49140 € | 5.324,57 € |
| Unit Price without VAT: | 122,64000 € |
|---|---|
| Unit Price with VAT: | 145,94160 € |

