
SFSA120GM2AK1TB-I-EB-11E-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA120GM2AK1TB-I-EB-11E-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA120GM2AK1TB-I-EB-11E-STD |
Description | SSD 120GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.58mm |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,34000 € | 108,34 € |
| 10 | 99,86000 € | 998,60 € |
| 25 | 96,56320 € | 2.414,08 € |
| 50 | 94,11620 € | 4.705,81 € |
| Unit Price without VAT: | 108,34000 € |
|---|---|
| Unit Price with VAT: | 128,92460 € |

