
SFSA060GV3AA2TO-C-LB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA060GV3AA2TO-C-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GV3AA2TO-C-LB-226-STD |
Description | SSD 60GB SLIM-SATA MLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 520MB/s | |
Speed - Write | 90MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 750mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,44000 € | 172,44 € |
| Unit Price without VAT: | 172,44000 € |
|---|---|
| Unit Price with VAT: | 205,20360 € |

