SFSA060GU2AA2TO-I-LB-216-STD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Swissbit
In Stock: 124
Unit Price: 136,20000 €
Datasheet
X_6Xm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA060GU2AA2TO-I-LB-216-STD

DigiKey Part Number
1052-1217-ND
Manufacturer
Manufacturer Product Number
SFSA060GU2AA2TO-I-LB-216-STD
Description
SSD 60GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
520MB/s
Speed - Write
90MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
365mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 3.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.