SFSA060GS2AK1TO-C-6B-236-STD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 101,20000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 1
Unit Price: 105,68000 €
Datasheet

Parametric Equivalent


Swissbit
In Stock: 0
Unit Price: 93,87000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA060GS2AK1TO-C-6B-236-STD

DigiKey Part Number
1052-SFSA060GS2AK1TO-C-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA060GS2AK1TO-C-6B-236-STD
Description
SSD 60GB 2.5" TLC SATA III 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
565MB/s
Speed - Write
495MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,94000 €87,94 €
Manufacturers Standard Package
Unit Price without VAT:87,94000 €
Unit Price with VAT:104,64860 €