
SFSA060GM3AA2TO-I-LB-526-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA060GM3AA2TO-I-LB-526-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA060GM3AA2TO-I-LB-526-STD |
Description | SSD 60GB M.2 MLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 960mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,31000 € | 177,31 € |
| 10 | 163,24200 € | 1.632,42 € |
| 25 | 157,80960 € | 3.945,24 € |
| 50 | 153,79040 € | 7.689,52 € |
| Unit Price without VAT: | 177,31000 € |
|---|---|
| Unit Price with VAT: | 210,99890 € |

