
SFSA030GV3AA1TO-C-LB-226-STD | |
---|---|
DigiKey Part Number | 1052-SFSA030GV3AA1TO-C-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GV3AA1TO-C-LB-226-STD |
Description | SSD 30GB SLIM-SATA MLC SATA III |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 520MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 750mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,39000 € | 94,39 € |
Unit Price without VAT: | 94,39000 € |
---|---|
Unit Price with VAT: | 112,32410 € |