
SFSA030GU4AA1TO-I-LB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA030GU4AA1TO-I-LB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GU4AA1TO-I-LB-226-STD |
Description | SSD 30GB MSATA MLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 30GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 280MB/s | |
Speed - Write | 50MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 960mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.25 oz (7.00g) | |
Size / Dimension | 50.80mm x 29.85mm x 3.30mm | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 € | 130,76 € |
| 10 | 120,46300 € | 1.204,63 € |
| 25 | 116,47240 € | 2.911,81 € |
| 50 | 113,51420 € | 5.675,71 € |
| Unit Price without VAT: | 130,76000 € |
|---|---|
| Unit Price with VAT: | 155,60440 € |

