
SFSA030GU2AK1TO-C-5S-236-STD | |
---|---|
DigiKey Part Number | 1052-SFSA030GU2AK1TO-C-5S-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GU2AK1TO-C-5S-236-STD |
Description | SSD 30GB MSATA TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 565MB/s | |
Speed - Write | 495MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,71000 € | 66,71 € |
Unit Price without VAT: | 66,71000 € |
---|---|
Unit Price with VAT: | 79,38490 € |