
SFSA030GM3AA2TO-I-LB-22P-STD | |
---|---|
DigiKey Part Number | 1052-SFSA030GM3AA2TO-I-LB-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GM3AA2TO-I-LB-22P-STD |
Description | SSD 30GB M.2 PSLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 30GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 520MB/s | |
Speed - Write | 415MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 550mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm | |
Base Product Number |