
SFSA030GM2AK1TO-I-5S-136-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA030GM2AK1TO-I-5S-136-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA030GM2AK1TO-I-5S-136-STD |
Description | SSD 30GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 30GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 185MB/s | |
Speed - Write | 48MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.58mm | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,94000 € | 111,94 € |
| 10 | 103,17200 € | 1.031,72 € |
| 25 | 99,76280 € | 2.494,07 € |
| 50 | 97,23420 € | 4.861,71 € |
| Unit Price without VAT: | 111,94000 € |
|---|---|
| Unit Price with VAT: | 133,20860 € |

