
SFSA016GU3AA2TO-I-DB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA016GU3AA2TO-I-DB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA016GU3AA2TO-I-DB-226-STD |
Description | SSD 16GB MSATA SLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III mSATA 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 470MB/s | |
Speed - Write | 125MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.50mm | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,44000 € | 308,44 € |
| 10 | 283,65500 € | 2.836,55 € |
| 25 | 274,15480 € | 6.853,87 € |
| Unit Price without VAT: | 308,44000 € |
|---|---|
| Unit Price with VAT: | 367,04360 € |

