SFEN030GB2EC1TO-I-5E-221-STD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 37,86000 €
SFEN060GB2EC2TO-I-5E-221-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SFEN060GB2EC2TO-I-5E-221-STD
SFEN060GB2EC2TO-I-5E-221-STD

SFEN030GB2EC1TO-I-5E-221-STD

DigiKey Part Number
1052-SFEN030GB2EC1TO-I-5E-221-STD-ND
Manufacturer
Manufacturer Product Number
SFEN030GB2EC1TO-I-5E-221-STD
Description
SSD 30GB M.2 PCIE TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III M.2 Module, PCIe 0.9V, 1.8V, 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
30GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module, PCIe
Speed - Read
300MB/s
Speed - Write
90MB/s
Voltage - Supply
0.9V, 1.8V, 3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
20.00mm x 16.00mm x 1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.