
SFEM256GB2ED1TB-I-VG-121-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM256GB2ED1TB-I-VG-121-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM256GB2ED1TB-I-VG-121-STD |
Description | IC FLASH 2TBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 2Tbit eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 256G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,54000 € | 77,54 € |
| 10 | 71,52700 € | 715,27 € |
| 25 | 69,17840 € | 1.729,46 € |
| 50 | 67,43180 € | 3.371,59 € |
| 100 | 65,71690 € | 6.571,69 € |
| Unit Price without VAT: | 77,54000 € |
|---|---|
| Unit Price with VAT: | 92,27260 € |


