Direct

Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 64GB |
Series | Technology pSLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCF064GH1AF4TO-I-LT-52P-STD | Swissbit | 16 | 1052-SFCF064GH1AF4TO-I-LT-52P-STD-ND | 1.104,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,60000 € | 145,60 € |
| Unit Price without VAT: | 145,60000 € |
|---|---|
| Unit Price with VAT: | 173,26400 € |


