SFCF0512H1BK2TO-I-MS-553-SMA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 16
Unit Price: 49,20000 €
Datasheet
CF_512MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF_512MB

SFCF0512H1BK2TO-I-MS-553-SMA

DigiKey Part Number
1052-1117-ND
Manufacturer
Manufacturer Product Number
SFCF0512H1BK2TO-I-MS-553-SMA
Description
MEM CARD COMPACTFLASH 512MB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 512MB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
512MB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes