
SFCF0512H1AF1TO-I-MS-537-STD | |
|---|---|
DigiKey Part Number | 1052-SFCF0512H1AF1TO-I-MS-537-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF0512H1AF1TO-I-MS-537-STD |
Description | INDUSTRIAL COMPACT FLASH CARD, C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,30000 € | 55,30 € |
| 10 | 51,07100 € | 510,71 € |
| 25 | 49,40800 € | 1.235,20 € |
| 50 | 48,16880 € | 2.408,44 € |
| 100 | 46,94950 € | 4.694,95 € |
| Unit Price without VAT: | 55,30000 € |
|---|---|
| Unit Price with VAT: | 65,80700 € |


