
Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10 |
Packaging Tray | Technology SLC |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 920,65000 € | 920,65 € |
| Unit Price without VAT: | 920,65000 € |
|---|---|
| Unit Price with VAT: | 1.095,57350 € |

