
SFCF0256H1AF1TO-I-MS-527-STD | |
|---|---|
DigiKey Part Number | 1052-SFCF0256H1AF1TO-I-MS-527-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF0256H1AF1TO-I-MS-527-STD |
Description | MEMORY CARD 256MB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,88000 € | 55,88 € |
| 10 | 51,60100 € | 516,01 € |
| 25 | 49,92120 € | 1.248,03 € |
| 50 | 48,66900 € | 2.433,45 € |
| 100 | 47,43660 € | 4.743,66 € |
| Unit Price without VAT: | 55,88000 € |
|---|---|
| Unit Price with VAT: | 66,49720 € |

