Memory Card CompactFlash® 16GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF016GH1AF4TO-I-MS-517-STD

DigiKey Part Number
1052-1368-ND
Manufacturer
Manufacturer Product Number
SFCF016GH1AF4TO-I-MS-517-STD
Description
MEM CARD COMPACTFLASH 16GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 16GB SLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CompactFlash®
Manufacturer
Swissbit
Memory Size
16GB
Series
Technology
SLC
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 15.09.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,61000 €208,61 €
Manufacturers Standard Package
Unit Price without VAT:208,61000 €
Unit Price with VAT:248,24590 €