CF_128MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCF0128H1AF1TO-I-MS-527-STD

DigiKey Part Number
1052-SFCF0128H1AF1TO-I-MS-527-STD-ND
Manufacturer
Manufacturer Product Number
SFCF0128H1AF1TO-I-MS-527-STD
Description
MEMORY CARD 128MB SLC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Card 128MB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Size
128MB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:10
All prices are in EUR
Tray
QuantityUnit PriceExt Price
155,30000 €55,30 €
1051,07100 €510,71 €
2549,40800 €1.235,20 €
5048,16880 €2.408,44 €
10046,94950 €4.694,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,30000 €
Unit Price with VAT:65,80700 €