
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 8GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,26000 € | 301,26 € |
| 10 | 277,10100 € | 2.771,01 € |
| Unit Price without VAT: | 301,26000 € |
|---|---|
| Unit Price with VAT: | 358,49940 € |

