
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | CFast | |
Memory Size | 240GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,72000 € | 424,72 € |
| 10 | 390,39800 € | 3.903,98 € |
| Unit Price without VAT: | 424,72000 € |
|---|---|
| Unit Price with VAT: | 505,41680 € |

