Similar
Similar
Similar
Similar

Category | Memory Type CFast |
Manufacturer Swissbit | Memory Size 160GB |
Series | Speed Class 10 |
Packaging Bulk | Technology pSLC |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCA128GH2AD4TO-C-HT-23P-STD | Swissbit | 0 | 1052-SFCA128GH2AD4TO-C-HT-23P-STD-ND | 0,00000 € | Similar |
| SFCA128GH2AD4TO-I-HT-23P-STD | Swissbit | 0 | 1052-SFCA128GH2AD4TO-I-HT-23P-STD-ND | 0,00000 € | Similar |
| SFCA160GH1AO2TO-C-8C-22P-STD | Swissbit | 3 | 1052-SFCA160GH1AO2TO-C-8C-22P-STD-ND | 838,54000 € | Similar |
| SFCA160GH1AO2TO-I-8C-22P-STD | Swissbit | 1 | 1052-SFCA160GH1AO2TO-I-8C-22P-STD-ND | 873,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,15000 € | 729,15 € |
| Unit Price without VAT: | 729,15000 € |
|---|---|
| Unit Price with VAT: | 867,68850 € |


