
SFCA128GH2AD4TO-I-LT-236-STD | |
---|---|
DigiKey Part Number | 1052-SFCA128GH2AD4TO-I-LT-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA128GH2AD4TO-I-LT-236-STD |
Description | MEMORY CARD CFAST 128GB MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 128GB MLC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Memory Type | CFast | |
Memory Size | 128GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 163,32000 € | 163,32 € |
Unit Price without VAT: | 163,32000 € |
---|---|
Unit Price with VAT: | 194,35080 € |