
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | CFast | |
Memory Size | 60GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,97000 € | 183,97 € |
| 10 | 169,36000 € | 1.693,60 € |
| 25 | 163,72120 € | 4.093,03 € |
| 50 | 159,55060 € | 7.977,53 € |
| Unit Price without VAT: | 183,97000 € |
|---|---|
| Unit Price with VAT: | 218,92430 € |

