
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,50000 € | 370,50 € |
| 10 | 340,66200 € | 3.406,62 € |
| Unit Price without VAT: | 370,50000 € |
|---|---|
| Unit Price with VAT: | 440,89500 € |




