
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,56000 € | 835,56 € |
| 10 | 767,40500 € | 7.674,05 € |
| Unit Price without VAT: | 835,56000 € |
|---|---|
| Unit Price with VAT: | 994,31640 € |

