
SFCA016GH2AD2TO-I-GS-236-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA016GH2AD2TO-I-GS-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA016GH2AD2TO-I-GS-236-STD |
Description | MEMORY CARD CFAST 16GB MLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 16GB MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,17000 € | 95,17 € |
| 10 | 87,75100 € | 877,51 € |
| 25 | 84,86080 € | 2.121,52 € |
| 50 | 82,71400 € | 4.135,70 € |
| 100 | 80,60790 € | 8.060,79 € |
| Unit Price without VAT: | 95,17000 € |
|---|---|
| Unit Price with VAT: | 113,25230 € |

