
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Memory Type | CFast | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,51000 € | 140,51 € |
| Unit Price without VAT: | 140,51000 € |
|---|---|
| Unit Price with VAT: | 167,20690 € |

