MFR Recommended

SFCA004GH2AD1TO-I-GS-23P-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA004GH2AD1TO-I-GS-23P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA004GH2AD1TO-I-GS-23P-STD |
Description | MEMORY CARD CFAST 4GB MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 4GB MLC |
Category | Memory Type CFast |
Manufacturer Swissbit | Memory Size 4GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCA020GH1AO1TB-I-CA-21P-STD | Swissbit | 0 | 1052-SFCA020GH1AO1TB-I-CA-21P-STD-ND | 144,53000 € | MFR Recommended |


