
400-1079-01 | |
|---|---|
DigiKey Part Number | 4028-400-1079-01-ND |
Manufacturer | |
Manufacturer Product Number | 400-1079-01 |
Description | 40GHz COAX CBL 2.92MM TO 2.92MM |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 39.37" (1000.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swift Bridge Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 39.37" (1000.00mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Purple | |
Features | Armored Cable, Phase Stable, Shielded, Ruggedized | |
Operating Temperature | -45°C ~ 85°C |

