Cable Assembly Coaxial 2.92mm to 2.92mm 39.37" (1000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400-1078-01

DigiKey Part Number
4028-400-1078-01-ND
Manufacturer
Manufacturer Product Number
400-1078-01
Description
40GHz COAX CBL 2.92MM TO 2.92MM
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 39.37" (1000.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Swift Bridge Technologies
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
39.37" (1000.00mm)
Packaging
Retail Package
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Jack
Frequency - Max
40 GHz
1st Contact Gender
Female
Color
Purple
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Armored Cable, Phase Stable, Shielded, Ruggedized
2nd Connector
2.92mm Jack
Operating Temperature
-45°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Swift Bridge Technologies
A separate 64,59 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.