
400-0804-00 | |
|---|---|
DigiKey Part Number | 4028-400-0804-00-ND |
Manufacturer | |
Manufacturer Product Number | 400-0804-00 |
Description | 43GHz COAX CBL 2.92MM TO 2.92MM |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 23.62" (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swift Bridge Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 23.62" (600.00mm) | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 43 GHz | |
Color | Purple | |
Features | Armored Cable, Phase Stable, Shielded, Ruggedized | |
Operating Temperature | -45°C ~ 85°C |

